Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Function
Super Speed Docking Station
Data Rate (Mbps)
5000
Standard Supported
USB 3.0/USB 3.1/USB 3.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
70
Product Weight (g)
100
Packaging
Box
Package Height
23
Package Width
135
Package Length
165

