Arrow Electronic Components Online
U426-003-G2|EATON|simage
U426-003-G2|EATON|limage
Cable Assembly USB

U426-003-G2

Cable Assembly USB 1.8m USB 3.1 Type C to Micro USB 3.1 Type B M-M 24-30AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.8
  • Wire Size (AWG)
    24-30
  • Connector Type A
    USB 3.1 Type C
  • Connector Type B
    Micro USB 3.1 Type B
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    3
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Jacket Color
    Black
  • Shield Type
    Foil/Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources