Arrow Electronic Components Online
U336-U03-GB|EATON|simage
U336-U03-GB|EATON|limage
Cable Assembly Other

U336-U03-GB

Cable Assembly Cat 5e USB 3.0 Type A to RJ-45 9 to 8 POS F-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Cat 5e
  • Number of Contacts
    9 to 8
  • Gender
    F-M
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    RJ-45
  • Color
    Silver
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources