Arrow Electronic Components Online
U33005M|TRIPPLTE|simage
U33005M|TRIPPLTE|limage
Cable Assembly USB

U330-05M

Cable Assembly 5m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS F-M

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    5
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    USB 3.0 Type A
  • Gender
    F-M
  • Number of Contacts
    9 to 9
  • Connector Orientation
    Straight to Straight
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources