Arrow Electronic Components Online
U322006|TRIPPLTE|simage
U322006|TRIPPLTE|limage
Cable Assembly USB

U322-006

Cable Assembly 1.83m USB 3.2 Type A to USB 3.2 Type B 4 to 4 POS M-M

Eaton (formerly TrippLite)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    1.83
  • Connector Type A
    USB 3.2 Type A
  • Connector Type B
    USB 3.2 Type B
  • Gender
    M-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Jacket Color
    Blue
  • Maximum Outer Diameter (mm)
    5.5(Typ)

Documentation and Resources

Datasheets
Design resources