Arrow Electronic Components Online
U320-003-BK|EATON|simage
U320-003-BK|EATON|limage
Cable Assembly USB

U320-003-BK

Cable Assembly 0.9m USB 3.0 Type A to USB 3.0 Type A M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.9
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    USB 3.0 Type A
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Jacket Color
    Black
  • Shield Type
    Foil/Braid
Order Quantity

Documentation and Resources

Datasheets
Design resources