Arrow Electronic Components Online
U280-C02-S2|EATON|simage
U280-C02-S2|EATON|limage
Battery Chargers

U280-C02-S2

Battery Chargers 2-OUT 5V 2.4A 24W

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Style
    In-Car
  • Input Voltage (V)
    12
  • Input/Output Type
    DC/DC
  • Number of Outputs
    2
  • Output Voltage (V)
    5
  • Output Current (A)
    2.4
  • Output Power (W)
    24
  • Output Connector Type
    USB Type-A Female
  • Power Indicator
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources