Arrow Electronic Components Online
U209-000-R|EATON|simage
U209-000-R|EATON|limage
Cable Assembly Other

U209-000-R

Cable Assembly Adapter 1.52m USB Type A to D-Subminiature 4 to 9 POS M-M

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Adapter
  • Number of Contacts
    4 to 9
  • Gender
    M-M
  • Connector Type A
    USB Type A
  • Connector Type B
    D-Subminiature
  • Cable Length (m)
    1.52
  • Color
    Black
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources