Reduced Price
Cable Assembly USB
U042-050
Cable Assembly USB 15.2m USB Type A to USB Type B 4 to 4 POS M-M
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Cable Length (m)
15.2
Connector Type A
USB Type A
Connector Type B
USB Type B
Gender
M-M
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Contact Material
Copper
Contact Plating
Gold
Jacket Color
Black
Shield Type
Foil/Braid

