Arrow Electronic Components Online
U025-001-PM|EATON|originalImage
U025-001-PM|EATON|simage
Cable Assembly USB

U025-001-PM

Cable Assembly 0.3m USB Type B to USB Type B 4 to 4 POS F-M 20AWG/28AWG

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.3
  • Wire Size (AWG)
    20/28
  • Connector Type A
    USB Type B
  • Connector Type B
    USB Type B
  • Gender
    F-M
  • Number of Contacts
    4 to 4
  • Connector Orientation
    Straight to Straight
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources