In-Circuit Programmers, Emulators and Debuggers
U-MULTILINK
MPC55xx/MPC56xx/MPC57xx/S32 Microcontroller USB Interface Debugger/Programmer
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Debugger/Programmer
Supported Device Technology
Microcontroller
Supported Device
MPC55xx/MPC56xx/MPC57xx/S32
Development Software
CodeWarrior current P&E software
PC Interface Type
USB
Minimum Operating Supply Voltage (VDC)
1.6
Maximum Operating Supply Voltage (VDC)
5.25
Order Quantity

