Top Purchased
Connector RF
U.FL-R-SMT(10)
U.FL-R-SMT(10) Hirose Electric RF Connectors U.FL 0Hz to 6GHz 50Ohm Solder ST SMD F Gold T/R - Arrow.com
Hirose ElectricThe U.FL-R-SMT(10) from Hirose Electric is an extremely small, lightweight surface mount coaxial connector rated to up to 6 GHz transmission speed. They ensure a solid connection by way of a tactile lock feeling and are suitable for a wide variety of applications including:
• Mobile phones
• Wireless LAN
• GPS
• Measuring instruments
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
U.FL
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating Cycle (Cycles)
30
Polarity
Reverse
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Product Weight (g)
0.0157
Product Length (mm)
3
Product Depth (mm)
3.1
Product Height (mm)
1.25
Mounting
Surface Mount
Order Quantity

