Arrow Electronic Components Online
U.FLRSMT101|HIROSE|simage
U.FLRSMT101|HIROSE|limage
Connector RF

U.FL-R-SMT-1(01)

Conn U.FL 0Hz to 8GHz 50Ohm Solder ST SMD RCP Gold Bag

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    U.FL
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 8G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    500
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    30
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.0157
  • Product Length (mm)
    3
  • Product Depth (mm)
    3.1
  • Product Height (mm)
    1.25
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources