In-Circuit Programmers, Emulators and Debuggers
U-CYCLONE
Kinetis/S32/LPC/Qorivva (MPC5xxx)/S12Z/ColdFire V2/V3/V4/ColdFire+/V1/HC(S)12(X)/HCS08/HC08/RS08/Power MPC5xx/8xx/DSC/Arm Nexus (MAC7xxx) Microcontroller Programmer
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Programmer
Supported Device Technology
Microcontroller
Supported Device
Kinetis/S32/LPC/Qorivva (MPC5xxx)/S12Z/ColdFire V2/V3/V4/ColdFire+/V1/HC(S)12(X)/HCS08/HC08/RS08/Power MPC5xx/8xx/DSC/Arm Nexus (MAC7xxx)
Development Software
Kinetis Design Studio/MCUXpresso/S32 Design Studio

