Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
M-M
Connector Type A
AMC
Connector Type B
AMC
Cable Length (m)
0.1
Jacket Color
Black
Impedance (Ohm)
50
Insulation DC Resistance
500MOhm
Maximum Frequency (GHz)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Connector Orientation
Right Angle to Right Angle
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Order Quantity

