Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
3.6
Zener Voltage Tolerance
5%
Maximum Voltage Regulation (mV)
950
Maximum Power Dissipation (mW)
500
Test Current (mA)
0.05
Maximum Reverse Leakage Current (uA)
7.5
Maximum Regulator Current (mA)
75
Maximum Power Dissipation @ 25°C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
1.7
Package Length
3.5
PCB changed
2
Standard Package Name
SOD
Supplier Package
Quadro MELF SOD-80
Pin Count
2
Order Quantity

