Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
18
Zener Voltage Tolerance
2%
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
500
Test Current (mA)
5
Maximum Reverse Leakage Current (uA)
0.1
Maximum Zener Impedance (Ohm)
50
Maximum Power Dissipation @ 25C (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Maximum Zener Voltage (V)
18.36
Typical Voltage Temperature Coefficient
0.07%/K
Minimum Zener Voltage (V)
17.64
Packaging
Tape and Reel
Product Weight (g)
0.031
Diameter
1.5
Mounting
Surface Mount
Package Length
3.5
PCB changed
2
Standard Package Name
SOD
Supplier Package
Mini-MELF SOD-80
Pin Count
2

