SCR Modules
TZ240N36KOFHPSA1
SCR Module Diode 3600V 700A(RMS) 6100A 4-Pin PB501-1 Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Number of SCRs/Diodes
1SCR
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
250
Surge Current Rating (A)
6100
Maximum Holding Current (mA)
300
Repetitive Peak Reverse Voltage (V)
3600
Peak On-State Voltage (V)
3.43@1200A
Repetitive Peak Forward Blocking Voltage (V)
3600
Rated Average On-State Current (A)
446
RMS On-State Current (A)
700
Repetitive Peak Off-State Current (mA)
250
Maximum Latching Current (mA)
1500
Circuit Fusing Consideration (A²S)
186000
Phase Control
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Screw
Package Height
52
Package Width
50
Package Length
101
PCB changed
4
Supplier Package
PB501-1
Pin Count
4

