Arrow Electronic Components Online
TZ1GV|OMRON|simage
TZ1GV|OMRON|limage
Switch Snap Action

TZ-1GV

Switch Snap Action N.O./N.C. SPDT Hinge Lever 1A 250VAC 125VDC 0.98N Screw Mount Screw

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Hinge Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    1@250VAC 30VDC
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    100000
  • Maximum Movement Differential (mm)
    1.3
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    400
  • Operating Force (N)
    0.98

Documentation and Resources

Datasheets
Design resources