Inductor Surface Mount
TYS50406R8M-10
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.5A 0.043Ohm DCR 2020 Automotive AEC-Q200 T/R
EzurioProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
6.8u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.5
Maximum Saturation Current (A)
2.9
Maximum DC Resistance (Ohm)
0.043(Typ)
Minimum Self Resonant Frequency (Hz)
21M
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
4
We don't have prices now, please check later.
Order Quantity

