Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
150(Min)
Maximum Rate of Rise of On-State Current (A/us)
50
Maximum Gate Trigger Voltage (V)
1.3
Maximum Gate Trigger Current (mA)
15
Surge Current Rating (A)
100
Maximum Holding Current (mA)
30
Repetitive Peak Reverse Voltage (V)
600
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.6@16A
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
5
Repetitive Peak Off-State Current (mA)
0.005
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial

