Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
1
Maximum Gate Trigger Current (mA)
5
Surge Current Rating (A)
132
Maximum Holding Current (mA)
20
Repetitive Peak Reverse Voltage (V)
650
Peak On-State Voltage (V)
1.4@12A
Repetitive Peak Forward Blocking Voltage (V)
650
Rated Average On-State Current (A)
7.5
RMS On-State Current (A)
12
Repetitive Peak Off-State Current (mA)
1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
4.75(Max)
Package Width
9.02(Max)
Package Length
10.4(Max)
PCB changed
2
Tab
Tab
Supplier Package
TO-263
Pin Count
3