Arrow Electronic Components Online
TYH24M|ABBTB|simage
TYH24M|ABBTB|limage
Cable Ties

TYH24M

Cable Ties, Standard Locking Nylon/Polyamide 6/6 Green 35mm 180N

ABB Installation Products, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Style
    Standard Locking
  • Color
    Green
  • Body Material
    Nylon/Polyamide 6/6
  • Maximum Bundle Diameter (mm)
    35
  • Tensile Strength (N)
    180
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    138
  • Product Depth (mm)
    3.56

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources