Arrow Electronic Components Online
TY5F|SWTCHCRF|simage
TY5F|SWTCHCRF|limage
Connector Audio and Video

TY5F

Conn XLR Connector RCP 5 POS Solder ST Panel Mount 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    125VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    18.79
  • Product Depth (mm)
    23.69
  • Product Height (mm)
    24.38
  • Mounting
    Panel Mount
  • Housing Material
    Copper Alloy
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources