Cable Ties
TY524MXR
Cable Ties, Tie Wrap Nylon/Polyamide 6/6 Black 28.7mm 177.9N Ty-Rap®
ABB Installation Products, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Style
Tie Wrap
Color
Black
Body Material
Nylon/Polyamide 6/6
Maximum Bundle Diameter (mm)
28.7
Tensile Strength (N)
177.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
139.7
Tradename
Ty-Rap®

