Cable Ties
TY25M-6
Cable Ties, Standard Locking Nylon/Polyamide 6/6 Blue 48mm 222N Bulk
ABB Installation Products, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Standard Locking
Color
Blue
Body Material
Nylon/Polyamide 6/6
Maximum Bundle Diameter (mm)
48
Tensile Strength (N)
222
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
183
Product Depth (mm)
4.9
Product Height (mm)
1.3

