Cable Ties
TY23MX-A
Cable Ties, Standard Locking Nylon 6/6 Black 15.87mm 80N Bulk
ABB Installation Products, IncProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3926.90.99.89
Automotive
No
PPAP
No
Style
Standard Locking
Color
Black
Body Material
Nylon 6/6
Maximum Bundle Diameter (mm)
15.87
Tensile Strength (N)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
91.94
Product Depth (mm)
2.36

