Audio Transformers
TY-306P
Audio Transformer 1500VAC 31Ohm/31Ohm Prim. DCR 108Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Audio Transformer
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
31/31
Maximum DCR Secondary Side (Ohm)
108
High Potential
1500VAC
Minimum Return Loss (dB)
10(Typ)
Maximum Insertion Loss (dB)
1.5(Typ)
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Frequency Response
±0.5dB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Carton
Product Length (mm)
41.91
Product Height (mm)
17.27
We don't have prices now, please check later.
Order Quantity

