Arrow Electronic Components Online
TY303P|TRIADM|simage
TY303P|TRIADM|limage
Top Purchased
Audio Transformers

TY-303P

Audio Transformer 1500VAC 260Ohm Prim. DCR 52Ohm Sec. DCR 4 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Audio Transformer
  • Primary Side Impedance (Ohm)
    4K
  • Secondary Side Impedance (Ohm)
    600
  • Maximum DCR Primary Side (Ohm)
    260
  • Maximum DCR Secondary Side (Ohm)
    52
  • High Potential
    1500VAC
  • Minimum Return Loss (dB)
    26(Typ)
  • Maximum Insertion Loss (dB)
    1(Typ)
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    4
  • Frequency Response
    ±0.5dB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    20.62
  • Product Depth (mm)
    18.16
  • Product Height (mm)
    18.8

Documentation and Resources

Datasheets
Design resources