Arrow Electronic Components Online
TY144P|TRIADM|simage
TY144P|TRIADM|limage
Audio Transformers

TY-144P

Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal Pin Thru-Hole

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.85.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    Audio Transformer
  • Turns Ratio
    1:1
  • Primary Side Impedance (Ohm)
    15K
  • Secondary Side Impedance (Ohm)
    15K
  • Maximum DCR Primary Side (Ohm)
    1.18K(Typ)
  • Maximum DCR Secondary Side (Ohm)
    1600(Typ)
  • High Potential
    1500Vrms
  • Minimum Return Loss (dB)
    26
  • Maximum Insertion Loss (dB)
    1.5
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Frequency Response
    ±2dB
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Carton
  • Product Length (mm)
    20.62
  • Product Depth (mm)
    17.8
  • Product Height (mm)
    18.8

Documentation and Resources

Datasheets
Design resources