Arrow Electronic Components Online
TXU0204DTRR|TI|simage
TXU0204DTRR|TI|limage
Level Translators

TXU0204DTRR

Voltage Level Translator CMOS to CMOS 4-CH Unidirectional 12-Pin X2QFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    TXU
  • Logic Function
    Voltage Level Translator
  • Translation
    CMOS to CMOS
  • Channel Type
    Unidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    60@1.2V
  • Absolute Propagation Delay Time (ns)
    187
  • Output Type
    3-State|Push-Pull
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    1.08
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    0.0025
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    1.1(Max)
  • Package Length
    1.8(Max)
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    X2QFN
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources