Level Translators
TXU0204BQAR
Voltage Level Translator CMOS to CMOS 4-CH Unidirectional 14-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
TXU
Logic Function
Voltage Level Translator
Translation
CMOS to CMOS
Channel Type
Unidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
60@1.2V
Absolute Propagation Delay Time (ns)
187
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
1.08
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.0025
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2.6(Max) mm
Package Length
3.1(Max) mm
PCB changed
14
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
14
Lead Shape
No Lead

