Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Maximum Clock Frequency (MHz)
25
Minimum Operating Supply Voltage (V)
1.65
Maximum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1.8(Max)
Package Length
2.1(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
12
Lead Shape
No Lead
Order Quantity

