Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
4.2
Coil Resistance (Ohm)
2.88K
Maximum Pick-Up Voltage
9.6VDC
Minimum Dropout Voltage
1.2VDC
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
5
Relay Construction
Non-Latching
Contact Material
Silver Palladium/Gold Clad
Maximum Switching Power
30W
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
2
Product Length (mm)
15
Product Depth (mm)
7.4
Product Height (mm)
8.2

