Level Translators
TXS0206AYFPR
Voltage Level Translator 5-CH Bidirectional 20-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TXS
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
5
Maximum Propagation Delay Time @ Maximum CL (ns)
9.6@1.8V@3.3V
Absolute Propagation Delay Time (ns)
423
Output Type
Open Drain
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
1.1
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.011
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max) mm
Package Width
2 mm
Package Length
2.4 mm
PCB changed
20
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
20
Lead Shape
Ball

