Arrow Electronic Components Online
TXS0108EQWRKSRQ1|TI|simage
TXS0108EQWRKSRQ1|TI|limage
Level Translators

TXS0108EQWRKSRQ1

Voltage Level Translator 8-CH Bidirectional 20-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    TXS
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    745@1.5V@1.8V
  • Absolute Propagation Delay Time (ns)
    745
  • Minimum High Level Input Voltage (V)
    1
  • Output Type
    3-State, Open Drain, Push-Pull
  • Maximum Low Level Output Current (mA)
    0.62
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    1.4/1.65
  • Typical Operating Supply Voltage (V)
    1.8/2.5, 1.8/3.3, 1.8/5, 2.5, 2.5/3.3, 2.5/5, 3.3, 3.3/5, 1.8
  • Maximum Operating Supply Voltage (V)
    3.6/5.5
  • Maximum Quiescent Current (mA)
    0.008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Family/Series
    TXS0108E-Q1
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources