Arrow Electronic Components Online
TXS0102DCUR|TI|limage
TXS0102DCUR|TI|simage
Top Searched
Level Translators

TXS0102DCUR

Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    TXS
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    260@1.65V to 1.95V@2.3V to 2.7V
  • Absolute Propagation Delay Time (ns)
    260
  • Minimum High Level Input Voltage (V)
    1.45
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    3-State, Open Drain, Push-Pull
  • Maximum Low Level Output Current (mA)
    1
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    1.65/2.3
  • Typical Operating Supply Voltage (V)
    1.8/5, 2.5, 2.5/3.3, 2.5/5, 3.3, 3.3/5, 1.8/2.5, 1.8/3.3
  • Maximum Operating Supply Voltage (V)
    3.6/5.5
  • Maximum Quiescent Current (mA)
    0.0144
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TXS0102
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources