Level Translators
TXS0101DBVR
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TXS
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
260@1.8V@2.5V
Absolute Propagation Delay Time (ns)
260
Output Type
Push-Pull, Open Drain, 3-State
Maximum Low Level Output Current (mA)
1
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.65/2.3
Typical Operating Supply Voltage (V)
1.8/5, 1.8/3.3, 1.8/2.5, 2.5/3.3, 2.5, 3.3, 2.5/5, 3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.0144
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Family/Series
TXS0101
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

