Backshells
TXR18AB00B2012AI
Shrink Boot Adapters 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
19.05
Shell Size
20
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum Alloy
Body Plating
Olive Drab Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Product Diameter (mm)
37.6

