Arrow Electronic Components Online
TXN350124|TRACO|simage
TXN350124|TRACO|limage
AC to DC Power Supplies

TXN 350-124

AC/DC Power Supply Single-OUT 24V 14.6A 350W 13-Pin

Traco Power
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    14.6
  • Output Power (W)
    350
  • Minimum AC Input Voltage (V)
    90
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    140
  • Maximum DC Input Voltage (V)
    340
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Input Current (A)
    4.5
  • Input Frequency (Hz)
    60|50
  • Tolerance (%)
    ±1
  • Efficiency (%)
    88(Typ)
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    150mV(Max)
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Chassis
  • Package Height
    30
  • Package Width
    115
  • Package Length
    215
  • PCB changed
    13
  • Pin Count
    13

Documentation and Resources

Datasheets
Design resources