Arrow Electronic Components Online
TXD212V|PANASONI|simage
TXD212V|PANASONI|limage
Signal Relays

TXD2-12V

Signal Relay 12VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    720
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    60W
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    2
  • Product Length (mm)
    15
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    8.2

Documentation and Resources

Datasheets
Design resources