Arrow Electronic Components Online
TXBN0304RSVR|TI|simage
TXBN0304RSVR|TI|limage
Top Purchased
Level Translators

TXBN0304RSVR

Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    TXB
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    8.6(Typ)@1.2V to 3.6V
  • Absolute Propagation Delay Time (ns)
    213
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    0.02
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5(Max)
  • Package Width
    1.85(Max)
  • Package Length
    2.65(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources