Level Translators
TXB0304RUTR
Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
TXB
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
8.6(Typ)@1.2V to 3.6V
Absolute Propagation Delay Time (ns)
213
Output Type
3-State
Maximum Low Level Output Current (mA)
0.02
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.01
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1.8(Max)
Package Length
2.1(Max)
PCB changed
12
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
12
Lead Shape
No Lead

