Level Translators
TXB0101DBVTG4
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TXB
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
7.4(Typ)@1.2V@1.8V
Absolute Propagation Delay Time (ns)
31
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
0.02
Maximum High Level Output Current (mA)
-0.02
Minimum Operating Supply Voltage (V)
1.2/1.65
Typical Operating Supply Voltage (V)
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

