Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
150
Output Power (W)
7200
Minimum AC Input Voltage (V)
180
Maximum AC Input Voltage (V)
264
Input Frequency (Hz)
47 to 63
Efficiency (%)
92
Configurable
No
Power Indicator
No
Ripple and Noise
150mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Product Weight (g)
6750
Mounting
Desktop
Package Height
82
Package Width
132
Package Length
405
PCB changed
20
Pin Count
20

