Arrow Electronic Components Online
TX7332ZBX|TI|simage
TX7332ZBX|TI|limage
Analog Front End - AFE

TX7332ZBX

AFE Ultrasound 260-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Ultrasound
  • Number of Channels per Chip
    32
  • Interface Type
    Serial (SPI)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    11.1(Max)
  • Package Length
    17.1(Max)
  • PCB changed
    260
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    260
Order Quantity

Documentation and Resources

Datasheets
Design resources