Arrow Electronic Components Online
TX54A2562|DIGIINTL|simage
TX54A2562|DIGIINTL|limage
Network Routers

TX54-A256-2

LTE Router 10Mbps/100Mbps/1000Mbps

Digi International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991.c.10.a
  • Part Status
    Active
  • Category
    LTE Router
  • Data Rate (Mbps)
    10/100/1000
  • LAN Ports
    4
  • Minimum Operating Supply Voltage
    9VDC
  • Maximum Operating Supply Voltage
    36VDC
  • Minimum Operating Temperature (°C)
    -34
  • Maximum Operating Temperature (°C)
    74
  • IP Routing Type
    Dynamic
  • Dimensions (mm)
    146x210x63.5

Documentation and Resources

Datasheets
Design resources