Arrow Electronic Components Online
TX2SAL23V|PANASONI|simage
TX2SAL23V|PANASONI|limage
Signal Relays

TX2SA-L2-3V

Signal Relay 3VDC 2A DPDT(15x9.4x8.4)mm SMD Medical

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    3
  • Coil Current (mA)
    66.7
  • Coil Resistance (Ohm)
    45
  • Maximum Pick-Up Voltage
    2.25VDC
  • Minimum Dropout Voltage
    2.25VDC
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Silver/Gold Clad
  • Maximum Switching Power
    60W
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    10
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Weight (g)
    2
  • Product Length (mm)
    15
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    8.4
Order Quantity

Documentation and Resources

Datasheets
Design resources