Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.1
Coil Resistance (Ohm)
178
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.5VDC
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold Clad
Maximum Switching Power
60W
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
2
Product Length (mm)
15
Product Depth (mm)
9.4
Product Height (mm)
8.4

