Telecom Transformers
TX1099NL
Telecom Transformer 2(1CT:1:0.8) 1Ohm/1Ohm Prim. DCR 16 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Transformer Type
T1/CEPT/ISDN-PRI Transformer
Turns Ratio
2(1CT:1:0.8)
Maximum Interwinding Capacitance (pF)
30
Maximum Primary Leakage Inductance (uH)
0.8
Maximum DCR Primary Side (Ohm)
1/1
High Potential
1500Vrms
Minimum Crosstalk (dB)
50(Typ)@0.1MHz to 10MHz
Minimum CMRR (dB)
50@1MHz
Minimum Return Loss (dB)
11/14@2MHz to 3MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Packaging
Tube
Product Length (mm)
12.83
Product Depth (mm)
9.53
Product Height (mm)
6.22

